387-038-555-208

Heilind Number:EDA387-038-555-208
Manufacturer:EDAC
Manufacturer Number:387-038-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 3 A amperage capacity, making it perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and 38 positions, it offers ample space for your board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, its versatility accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project. Elevate your PCB design with this essential component.