387-038-555-212

Heilind Number:EDA387-038-555-212
Manufacturer:EDAC
Manufacturer Number:387-038-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-212

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of 38 positions offer ample room for connections, while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for professional PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, ensuring reliable performance in various environments. Upgrade your connectivity solutions with this essential component.