387-038-555-258

Heilind Number:EDA387-038-555-258
Manufacturer:EDAC
Manufacturer Number:387-038-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-258

Detailed Description

Easily connect circuit boards with our Card Edge Connector, designed for efficient and secure board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows and 38 positions, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this black connector for seamless and high-speed data transmission in your electronics projects.