387-038-555-802

Heilind Number:EDA387-038-555-802
Manufacturer:EDAC
Manufacturer Number:387-038-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-802

Detailed Description

Enhance your circuit board connectivity with this sleek black Card Edge Connector. Designed for durability and high performance, it boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and reliable operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 38 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component.