387-038-555-807

Heilind Number:EDA387-038-555-807
Manufacturer:EDAC
Manufacturer Number:387-038-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-807

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity, making it suitable for various applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With two rows and 38 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for professional use in PCB assemblies, it's a must-have for any electronics enthusiast.