387-038-555-812

Heilind Number:EDA387-038-555-812
Manufacturer:EDAC
Manufacturer Number:387-038-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, designed for seamless integration, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The connector offers a total of 38 positions across 2 rows, with a pitch and row spacing of .156 in and .2 in respectively, promoting efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential connector for your board-to-board PCB connections, ideal for a wide range of electronic applications.