387-038-556-201

Heilind Number:EDA387-038-556-201
Manufacturer:EDAC
Manufacturer Number:387-038-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-201

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a current rating of 3 A, it delivers reliable performance in demanding applications. Featuring two rows of copper alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers efficient signal transmission across 38 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environmental conditions. Ideal for board-to-board connections, this connector is a essential component for your electronic projects.