387-038-556-203

Heilind Number:EDA387-038-556-203
Manufacturer:EDAC
Manufacturer Number:387-038-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating, it guarantees efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide a total of 38 positions for versatile connectivity options. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Ideal for various applications, this connector is a must-have for any electronic project.