387-038-556-204

Heilind Number:EDA387-038-556-204
Manufacturer:EDAC
Manufacturer Number:387-038-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-204

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage capacity, it delivers reliable power transmission. Featuring two rows of Copper Alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it offers seamless and efficient connectivity. With 38 positions available, it accommodates multiple connections with ease. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.