387-038-556-207

Heilind Number:EDA387-038-556-207
Manufacturer:EDAC
Manufacturer Number:387-038-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for high performance and durability, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With 38 positions spread across 2 rows, this connector offers ample space for seamless data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless and secure electronic connections.