387-038-556-208

Heilind Number:EDA387-038-556-208
Manufacturer:EDAC
Manufacturer Number:387-038-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a secure connection but also adds a touch of sophistication to your setup. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. This connector boasts two rows for enhanced functionality and 38 positions for extensive connectivity options. Made from Copper Alloy, the contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. The straight mount orientation ensures easy installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB design with this essential component.