387-038-556-212

Heilind Number:EDA387-038-556-212
Manufacturer:EDAC
Manufacturer Number:387-038-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution designed for seamless integration on PCBs. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and performance. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient data transfer. Boasting 38 positions and a maximum amperage of 3 A, it accommodates a wide range of applications with ease. Its straight mount orientation and row spacing of .2 inches ensure convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Ideal for use in electronics, telecommunications, and industrial systems, this Card Edge Connector is a must-have component for any PCB project.