387-038-556-258

Heilind Number:EDA387-038-556-258
Manufacturer:EDAC
Manufacturer Number:387-038-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, providing ample room for seamless board-to-board connections. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronic assemblies with this essential component for superior reliability.