387-038-556-802

Heilind Number:EDA387-038-556-802
Manufacturer:EDAC
Manufacturer Number:387-038-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and durable construction with UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows and 38 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Trust in this essential component for secure and efficient board-to-board connections.