387-038-556-803

Heilind Number:EDA387-038-556-803
Manufacturer:EDAC
Manufacturer Number:387-038-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-803

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in timeless black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of precision-crafted Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, making it ideal for high-density PCB applications. Its straight mount orientation offers easy installation, while its wide operating temperature range from -40 to 105°C guarantees versatility in various environments. Upgrade your connectivity game with this essential component.