387-038-556-804

Heilind Number:EDA387-038-556-804
Manufacturer:EDAC
Manufacturer Number:387-038-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this two-row connector features 38 positions, ensuring seamless integration for your electronic components. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing secure and stable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable protection, while the Copper Alloy contacts ensure efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further facilitates easy installation. Upgrade your connectivity solutions with this essential component.