387-038-556-807

Heilind Number:EDA387-038-556-807
Manufacturer:EDAC
Manufacturer Number:387-038-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-807

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for efficient board-to-board connection, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring robust performance even in challenging environments. With two rows of high-quality copper alloy contacts, each capable of carrying up to 3A of current, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 38 available positions allow for versatile connectivity options. Engineered for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.