387-038-556-812

Heilind Number:EDA387-038-556-812
Manufacturer:EDAC
Manufacturer Number:387-038-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it ensures seamless integration with your setup. Boasting a current rating of 3 A, it guarantees efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector offers reliable performance in various environments. With two rows and 38 positions, it accommodates multiple connections with ease. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate secure attachment. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.