387-038-556-868

Heilind Number:EDA387-038-556-868
Manufacturer:EDAC
Manufacturer Number:387-038-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-868

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a high amperage of 3A and a pitch of .156 inches, perfect for seamless board-to-board connections. With 38 positions available, it provides ample flexibility for your design needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications.Upgrade your connectivity solutions with this essential component.