387-038-556-878

Heilind Number:EDA387-038-556-878
Manufacturer:EDAC
Manufacturer Number:387-038-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-556-878

Detailed Description

Enhance connectivity within your circuit board with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a straight mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With 38 positions spread over 2 rows, it offers ample connectivity for your components. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB connections with this essential component.