387-038-558-101

Heilind Number:EDA387-038-558-101
Manufacturer:EDAC
Manufacturer Number:387-038-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-101

Detailed Description

Enhance connectivity with our durable Card Edge Connector, a crucial component for seamless PCB integration. Crafted from resilient UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 38 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of electronic systems. Its right-angle mount orientation further enhances flexibility in PCB layout. Trust in this high-quality connector for seamless board-to-board connections in your projects.