387-038-558-103

Heilind Number:EDA387-038-558-103
Manufacturer:EDAC
Manufacturer Number:387-038-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed in sleek black with a single row layout, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Each of its 38 positions features Copper Alloy contacts, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.