387-038-558-104

Heilind Number:EDA387-038-558-104
Manufacturer:EDAC
Manufacturer Number:387-038-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 38 positions, it offers seamless connectivity for your electronic applications. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component today.