387-038-558-107

Heilind Number:EDA387-038-558-107
Manufacturer:EDAC
Manufacturer Number:387-038-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-107

Detailed Description

Enhance your electronic connections with this top-quality Card Edge Connector in sleek black. Designed for precision and durability, it boasts a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row and a total of 38 positions, it offers seamless integration onto your PCB boards. The right-angle mount orientation adds versatility to your assembly process, while the .156" pitch and .2" row spacing guarantee optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity with this essential component.