387-038-558-108

Heilind Number:EDA387-038-558-108
Manufacturer:EDAC
Manufacturer Number:387-038-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-108

Detailed Description

Enhance connectivity with this cutting-edge Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring a sleek black finish, this connector not only offers a high level of functionality but also adds a touch of sophistication to your designs. With a current rating of 3 A, it guarantees efficient power transmission, while its Copper Alloy contacts provide optimal conductivity. The connector's 38 positions and single-row layout make it ideal for various applications, and its right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Find it in our range of PCB connectors, and elevate your electronic projects with ease.