387-038-558-158

Heilind Number:EDA387-038-558-158
Manufacturer:EDAC
Manufacturer Number:387-038-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-158

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless PCB integration, this black connector boasts a single row configuration with 38 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your connectivity with this essential component.