387-038-558-201

Heilind Number:EDA387-038-558-201
Manufacturer:EDAC
Manufacturer Number:387-038-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Featuring a striking black hue, it seamlessly integrates with your setup while offering a reliable 3A amperage for optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance, even in demanding environments. With two rows and a total of 38 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for right-angle mounting, it fits seamlessly into your assembly. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various applications in the tech industry. Upgrade your connectivity solutions with this essential component.