387-038-558-202

Heilind Number:EDA387-038-558-202
Manufacturer:EDAC
Manufacturer Number:387-038-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-202

Detailed Description

Enhance connectivity in your devices with this premium Card Edge Connector. Designed for optimal performance, this sleek black connector features 38 positions across 2 rows, ensuring seamless communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.