387-038-558-212

Heilind Number:EDA387-038-558-212
Manufacturer:EDAC
Manufacturer Number:387-038-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for various electronic applications. This two-row connector with 38 positions offers seamless board-to-board connection at a pitch of .156 inches and row spacing of .2 inches. Its right angle mount orientation allows for easy installation. Elevate your PCB design with this high-quality connector, a must-have in your electronic components toolkit.