387-038-558-602

Heilind Number:EDA387-038-558-602
Manufacturer:EDAC
Manufacturer Number:387-038-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black finish, it not only adds a touch of sophistication but also boasts durability with a UL 94V-0 Thermoplastic Polyester housing material. This single-row connector features 38 positions, perfect for accommodating your circuitry needs. Crafted with precision, it guarantees reliable performance with a 3A amperage rating and copper alloy contact material. The .156-inch pitch and .2-inch row spacing ensure easy installation, while the right-angle mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the field of electronics. Find it in our extensive collection of board-to-board PCB connectors, where quality meets functionality seamlessly.