387-038-558-603

Heilind Number:EDA387-038-558-603
Manufacturer:EDAC
Manufacturer Number:387-038-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With one row of 38 copper alloy contacts, it ensures reliable performance in any application. The .156-inch pitch and .2-inch row spacing offer easy installation, while the right-angle mount orientation adds versatility. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a must-have component for your electronic projects. Explore our full range of PCB connectors for all your connectivity needs.