387-038-558-658

Heilind Number:EDA387-038-558-658
Manufacturer:EDAC
Manufacturer Number:387-038-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-658

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 38 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various electronic devices. Upgrade your PCB assembly with this high-quality component.