387-038-558-668

Heilind Number:EDA387-038-558-668
Manufacturer:EDAC
Manufacturer Number:387-038-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-668

Detailed Description

Enhance your PCB connections with precision and efficiency using our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees optimal conductivity, while the 38 positions and 1 row layout offer ample space for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its convenient right-angle mount orientation further facilitates easy installation, making it a must-have component for any project requiring reliable and high-performance connectivity. Upgrade your setup with this essential connector and experience seamless data transmission like never before.