387-038-558-678

Heilind Number:EDA387-038-558-678
Manufacturer:EDAC
Manufacturer Number:387-038-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, designed for optimal performance in electronic assemblies, boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a durable copper alloy contact material, it ensures reliable power delivery with a maximum amperage of 3 A. Featuring 38 positions with a pitch of .156 inches and row spacing of .2 inches, it offers versatile compatibility for various applications. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees durability in diverse environmental conditions. Trust in the quality and efficiency of this connector for your connectivity needs.