387-038-558-802

Heilind Number:EDA387-038-558-802
Manufacturer:EDAC
Manufacturer Number:387-038-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-802

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a 3 A amperage rating, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connections. With 38 positions and a right-angle mount orientation, it is perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.