387-038-558-808

Heilind Number:EDA387-038-558-808
Manufacturer:EDAC
Manufacturer Number:387-038-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-808

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage capacity, it ensures reliable power transmission. The copper alloy contact material and 2-row configuration with a total of 38 positions guarantee secure and stable connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is essential for various electronic applications. Upgrade your setup with this high-quality component.