387-038-558-812

Heilind Number:EDA387-038-558-812
Manufacturer:EDAC
Manufacturer Number:387-038-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-558-812

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The connector is equipped with 38 positions, organized in 2 rows with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Crafted from high-quality Copper Alloy, it guarantees efficient signal transfer. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in automotive, industrial, and consumer electronics. Trust in its quality and performance for seamless connectivity solutions.