387-038-559-104

Heilind Number:EDA387-038-559-104
Manufacturer:EDAC
Manufacturer Number:387-038-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration in electronic setups, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 38 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility, making it suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. From its construction to performance, every aspect is meticulously crafted to meet the highest standards.