387-038-559-107

Heilind Number:EDA387-038-559-107
Manufacturer:EDAC
Manufacturer Number:387-038-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in classic black. Designed for seamless integration, this component boasts a contact rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 38 positions, it offers ample space for your connections. The copper alloy contacts and .156-inch pitch deliver optimal signal transmission. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this high-quality connector, perfect for a range of applications in the electronics industry.