387-038-559-108

Heilind Number:EDA387-038-559-108
Manufacturer:EDAC
Manufacturer Number:387-038-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting 38 positions, this connector is ideal for various electronic setups. Its right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential connector.