387-038-559-201

Heilind Number:EDA387-038-559-201
Manufacturer:EDAC
Manufacturer Number:387-038-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity in a variety of applications. Boasting two rows and 38 positions, it facilitates seamless board-to-board connections. Its right-angle mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for efficient and secure PCB connectivity.