387-038-559-207

Heilind Number:EDA387-038-559-207
Manufacturer:EDAC
Manufacturer Number:387-038-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission. With a dual-row layout featuring 38 positions, it offers ample connectivity for various components. The right-angle mount orientation allows for space-efficient installation, perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for both industrial and commercial applications. Elevate your device's performance with this essential component for seamless board-to-board connections.