387-038-559-212

Heilind Number:EDA387-038-559-212
Manufacturer:EDAC
Manufacturer Number:387-038-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power transfer. Featuring two rows of 38 positions each, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board, while the right-angle mount orientation allows for space-saving and streamlined design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Upgrade your PCB connections with this essential component.