387-038-559-607

Heilind Number:EDA387-038-559-607
Manufacturer:EDAC
Manufacturer Number:387-038-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-607

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic devices. Designed in a sleek black color, this connector offers a seamless blend of style and functionality. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 38 positions allows for easy and secure connections. Featuring copper alloy contacts, it ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation adds versatility to your installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Elevate your PCB connectivity with this high-quality Card Edge Connector.