387-038-559-803

Heilind Number:EDA387-038-559-803
Manufacturer:EDAC
Manufacturer Number:387-038-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector boasts a robust housing that ensures long-lasting performance. With a double-row design and 38 positions, it offers ample connectivity for your components. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand demanding environments. Its right-angle mount orientation adds versatility to your assembly processes. Upgrade your PCB connections with this essential component that promises durability, efficiency, and high performance.