387-038-559-807

Heilind Number:EDA387-038-559-807
Manufacturer:EDAC
Manufacturer Number:387-038-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this two-row connector features 38 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in various applications. The right-angle mount orientation offers convenience in installation, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable power transmission even in demanding environments. Upgrade your connectivity solutions with this essential component.