387-038-559-808

Heilind Number:EDA387-038-559-808
Manufacturer:EDAC
Manufacturer Number:387-038-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-808

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a 3A amperage capacity, it ensures reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 38 positions. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for professional use in various electronic applications, this connector is a must-have in your toolkit.