387-038-559-812

Heilind Number:EDA387-038-559-812
Manufacturer:EDAC
Manufacturer Number:387-038-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power transmission. With two rows and 38 positions, it offers ample space for your connections. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its right-angle mount orientation further adds versatility to your setup. Upgrade your connectors today for seamless and efficient PCB connectivity.