387-038-559-868

Heilind Number:EDA387-038-559-868
Manufacturer:EDAC
Manufacturer Number:387-038-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This sleek black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. Boasting 38 positions and a 3A amperage rating, it meets the demands of modern electronic devices. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your system with this essential component for seamless data transmission.