387-038-559-878

Heilind Number:EDA387-038-559-878
Manufacturer:EDAC
Manufacturer Number:387-038-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-559-878

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability. The connector features two rows of copper alloy contacts, offering 38 positions for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on the PCB. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for optimal performance in your PCB connections.